
Single color LED emitter, red illumination, featuring a 5mm round, domed, clear lens. This through-hole component offers a 30° viewing angle and a luminous intensity of 2800mcd. Operates with a forward current of 30mA and a DC rated voltage of 1.7V, with a power dissipation of 100mW. The LED is lead-free, RoHS compliant, and has a wavelength of 660nm.
Lumex SSL-LX5093SRC/E technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 0.232inch |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 1.7V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SRC/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
