
Red diffused T-1 3/4 (5mm) through-hole LED emitter. Features a 60° viewing angle and 250mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 660nm wavelength. This RoHS compliant component utilizes a plastic package with a red dome lens.
Lumex SSL-LX5093SRD/D technical specifications.
| Package/Case | Radial |
| Color | Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Round, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SRD/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
