Lumex SSL-LX5093SUVC technical specifications.
| Package/Case | Radial |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 380nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SUVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.