Lumex SSL-LX5093SWC/A technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SWC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.