
Yellow LED emitter, 5mm diameter, featuring a 590nm wavelength and 30mA forward current. This through-hole component offers a 2.1V DC rated voltage and 1000mcd luminous intensity with a 30° viewing angle. Housed in a T-1 3/4 package with a clear, diffused dome lens, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Lumex SSL-LX5093SYC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
