Lumex SSL-LX5093SYT technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome, Clear |
| Luminous Intensity | 400mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093SYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.