
Green LED emitter, 5mm diameter, T-1 3/4 package. Features a 502nm wavelength, 25mA forward current, and 1500mcd luminous intensity. Through-hole mount with a 30° viewing angle. Operates from -40°C to 85°C, RoHS compliant, and lead-free. Packaged in bulk.
Lumex SSL-LX5093UEGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 502nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093UEGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.