Lumex SSL-LX5093UPGD technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093UPGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.