Lumex SSL-LX5093UPGT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 9000mcd |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093UPGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.