
Single Color LED emitter, ultra super blue illumination. Features a 5mm clear, colorless, round domed lens with a 30° viewing angle. Operates with a 30mA forward current, delivering 1000mcd luminous intensity at a 470nm wavelength. Through-hole mounting with radial leads, housed in a T-1 3/4 package. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Lumex SSL-LX5093USBC technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 10mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless, Clear |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093USBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
