
Single color, ultra super blue LED emitter featuring a diffused, round, domed lens with a 5mm diameter. This through-hole component operates with a 30mA forward current and a 3.5V DC rated voltage, emitting blue light with a luminous intensity of 300mcd at a 470nm wavelength. The LED has a 60° viewing angle and is housed in a T-1 3/4 package with a 10mm diameter and 8.6mm height. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Lumex SSL-LX5093USBD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Diameter | 10mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 3.5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093USBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
