Lumex SSL-LX5093UVC technical specifications.
| Package/Case | Radial |
| Color | Violet |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| Wavelength | 400nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093UVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.