
Single color LED emitter, ultra white, diffused, T-1 3/4 package. Features a 5mm round, domed lens with a white lens color and diffused transparency. Emits white light with a luminous intensity of 2700mcd and a 70° viewing angle. Operates with a forward current of 100mA and is lead-free and RoHS compliant. Mounts via through-hole technology.
Lumex SSL-LX5093UWW technical specifications.
| Package/Case | Radial |
| Color | White |
| Diameter | 5mm |
| Forward Current | 100mA |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2700mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093UWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
