Lumex SSL-LX5093XBC/A technical specifications.
| Illumination Color | Blue |
| Lens Style | Dome |
| Luminous Intensity | 100mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093XBC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.