Lumex SSL-LX5093XSRC/C technical specifications.
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 3000mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093XSRC/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.