
Uni-color yellow LED emitter, 585nm wavelength, featuring a diffused, domed, round lens with a 5mm diameter. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, offering 30mcd luminous intensity and a 60° viewing angle. Housed in a T-1 3/4 radial package, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Lumex SSL-LX5093YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5093YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.