
Dual color LED emitter featuring red and green illumination. This through-hole component has a 5mm diffused, round, domed lens with a white lens color. Operating with a 25mA forward current, it offers a 60° viewing angle and 20mcd luminous intensity. The lead-free, plastic radial package operates between -40°C and 85°C.
Lumex SSL-LX5097IGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Diameter | 5mm |
| Forward Current | 25mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5097IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
