This 5mm radial LED features a green and red illumination color with a luminous intensity of 20mcd. It has a dome lens style and a diffused lens transparency. The LED is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The LED is available in a package quantity of 1000 in a bulk packaging.
Lumex SSL-LX5097IGW-CA technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5097IGW-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.