Lumex SSL-LX5097SISGSYC technical specifications.
| Package/Case | Radial |
| Color | Green, Red, Yellow |
| Height | 8.6mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5097SISGSYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
