Lumex SSL-LX5099GYW technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Style | Dome |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.