Lumex SSL-LX5099HGW-RTR technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099HGW-RTR to view detailed technical specifications.
No datasheet is available for this part.