Lumex SSL-LX5099IGBBW/A technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099IGBBW/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.