Lumex SSL-LX5099IGC/R technical specifications.
| Color | Green, Red |
| Forward Current | 25mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 120mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099IGC/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.