Bi-color LED emitter featuring green and red illumination with wavelengths of 565nm and 635nm respectively. This through-hole component utilizes a T-1 3/4 package with a 5mm diffused, domed lens and a 60° viewing angle. Operating at a 20mA forward current, it offers a luminous intensity of 55mcd and a power dissipation of 105mW. Designed for radial mounting, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Lumex SSL-LX5099IGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099IGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.