Lumex SSL-LX5099SISYW technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Height | 8.6mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099SISYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.