Lumex SSL-LX5099SYSUGW technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 400mcd |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5099SYSUGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.