Lumex SSL-LX509F3SGSRW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX509F3SGSRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.