
Uni-color red standard LED emitter featuring a 630nm peak wavelength and 10000mcd intensity. This through-hole component utilizes AlGaInP LED material within a 5mm T-1 3/4 package with a 2.54mm pin pitch. It offers a 30° viewing angle, water-clear lens appearance, and operates within a -40°C to 85°C temperature range. Maximum forward current is 30mA with a 2.8V forward voltage.
Lumex SSL-LX509F3ZIC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 8.6 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4.85 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 10000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 630nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4.85x4.85x8.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LX509F3ZIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.