Lumex SSL-LX509FT3USBD-A technical specifications.
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Cylindrical |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX509FT3USBD-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.