Lumex SSL-LX55103IDFL-TR technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Style | Square |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX55103IDFL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.