Lumex SSL-LX55103YD-FL technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Square |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX55103YD-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.