Lumex SSL-LX5573SYD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Square, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 590nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX5573SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.