Lumex SSL-LX80113ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 150mA |
| Height | 11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX80113ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.