Lumex SSL-LX80113SOD technical specifications.
| Illumination Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 350mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LX80113SOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.