Lumex SSL-LXA1008SRCTR21 technical specifications.
| Package/Case | 1008 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Standard |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA1008SRCTR21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.