Lumex SSL-LXA223ID technical specifications.
| Package/Case | Axial |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.45mm |
| Illumination Color | Red |
| Length | 2.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA223ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.