Lumex SSL-LXA227GC-TR31A technical specifications.
| Package/Case | Axial |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA227GC-TR31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.