This is a red LED with a luminous intensity of 1.5mcd and a forward current rating of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is packaged in a surface-mount device (SMD/SMT) format and is available in quantities of 1000. It is suitable for use in a variety of applications where a standard mount is required.
Lumex SSL-LXA227HD-5V technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA227HD-5V to view detailed technical specifications.
No datasheet is available for this part.