Lumex SSL-LXA228ID-TR11 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 15mcd |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228ID-TR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.