Single color LED emitter, green illumination, featuring a 1.9mm diameter, 2.8mm height, and 2.5mm length. This through-hole component operates with a 20mA forward current and 565nm wavelength, providing 50mcd luminous intensity. The water-clear, diffused, dome-shaped lens with a 25° viewing angle ensures efficient light output. Designed for reliability, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Lumex SSL-LXA228SGC technical specifications.
| Package/Case | Axial |
| Color | Green |
| Diameter | 1.9mm |
| Forward Current | 20mA |
| Height | 2.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Round, Dome, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
