
Uni-color red chip LED emitter, featuring a 636nm peak wavelength and 475mcd intensity. This 2-pin SMD device offers high brightness with an AlGaInP LED material and a water-clear lens. Designed for surface mounting, it has a compact 2.5mm x 2mm x 2.8mm package and operates within a -30°C to 85°C temperature range. Maximum forward current is 20mA with a 2.6V forward voltage.
Lumex SSL-LXA228SIC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 2.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 475mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 636nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.9x1.9x1.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SSL-LXA228SIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.