
Surface mount single color LED emitter, featuring super high intensity red illumination. This component offers a clear, dome, diffused lens style with a colorless lens. Operating with a 20mA forward current, it delivers a luminous intensity of 475mcd at a 636nm wavelength and a 25° viewing angle. Encased in a T-3/4 package measuring 1.9mm, with dimensions of 2.5mm length, 2mm width, and 2.9mm height, this lead-free, RoHS compliant LED operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Lumex SSL-LXA228SIC-TR31 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Clear, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 475mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 636nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SIC-TR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
