
Surface mount green LED emitter with a 25° viewing angle and 574nm wavelength. Features a 2.9mm height, 2.5mm length, and 2mm width SMD/SMT package. Delivers 200mcd luminous intensity at a 20mA forward current. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Lumex SSL-LXA228SUGCTR31 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 574nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SUGCTR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
