
This yellow LED from Lumex features a luminous intensity of 250mcd and a forward current of 20mA. It has a voltage rating of 2.1V and is available in a surface mount package. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 1000.
Lumex SSL-LXA228SYC-TR31 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round, Dome, Clear, Diffused, Colorless |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Viewing Angle | 25° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228SYC-TR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
