Lumex SSL-LXA228USBC-TR11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228USBC-TR11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
