Lumex SSL-LXA228YC technical specifications.
| Package/Case | Axial |
| Color | Yellow |
| Diameter | 1.9mm |
| Forward Current | 20mA |
| Height | 2.8mm |
| Illumination Color | Yellow |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.