Lumex SSL-LXA228YD-TR31 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 2.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Yellow |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 12mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Viewing Angle | 50° |
| Wavelength | 585nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSL-LXA228YD-TR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.