Lumex SSP-01SWB9C12-FT technical specifications.
| Color | White |
| Current Rating | 20mA |
| Lens Style | Round |
| Luminous Intensity | 1400mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-01SWB9C12-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.