Lumex SSP-01TWB9W12 technical specifications.
| Color | White |
| Current Rating | 30mA |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome, Diffused, Colorless |
| Luminous Intensity | 3300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-01TWB9W12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.