This white LED indication device features 11 elements, a voltage rating of 14V, and a forward current of 110mA. It is designed for panel mount and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a luminous intensity of 48000mcd. It is available in a bulk packaging option with 10 units per package.
Lumex SSP-1156B15912 technical specifications.
| Package/Case | Axial |
| Color | White |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 110mA |
| Diameter | 26mm |
| Forward Current | 110mA |
| Illumination Color | White |
| Length | 46mm |
| Lens Color | Clear |
| Lens Style | Round, Circular |
| Luminous Intensity | 48000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Panel |
| Number of LEDs | 11 |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Poly-Leds™ |
| Viewing Angle | 30° |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSP-1156B15912 to view detailed technical specifications.
No datasheet is available for this part.